Add To Favorites
Product Overview
Digi-Key Part Number 493-4375-1-ND
Quantity Available 1.514
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1D331MCL1GS

Description CAP ALUM POLY 330UF 20% 20V SMD
Expanded Description 330µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 26 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 26 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.7A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4375-1

21:41:19 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,12000 23,12
10 18,71100 187,11
25 17,01040 425,26
50 16,32920 816,46
100 14,28820 1.428,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4375-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 10,93490
  • Digi-Reel® ? : 493-4375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback