Add To Favorites
Product Overview
Digi-Key Part Number 493-4530-1-ND
Quantity Available 627
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1C681MCL2GS

Description CAP ALUM POLY 680UF 20% 16V SMD
Expanded Description 680µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 19 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 680µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 19 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 4.4A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4530-1

02:24:45 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,00000 27,00
10 24,30100 243,01
25 22,68120 567,03
50 21,06120 1.053,06
100 18,36170 1.836,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4530-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 15,42998
  • Digi-Reel® ? : 493-4530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback