Add To Favorites
Product Overview
Digi-Key Part Number 493-9287-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

LNY2W103MSEH

Description CAP ALUM 10000UF 20% 450V SCREW
Expanded Description 10000µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNY
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 23A @ 120Hz
Impedance -
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 8.268" (210.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 10
Other Names 493-9287
LNY2W103MSEH-ND

02:12:12 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.030,75000 1.030,75
10 996,98200 9.969,82
25 955,75480 23.893,87
50 937,01440 46.850,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback