Add To Favorites
Product Overview
Digi-Key Part Number 493-3172-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK2G123MSEJ

Description CAP ALUM 12000UF 20% 400V SCREW
Expanded Description 12000µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNK
Packaging ? Bulk ?
Part Status Active
Capacitance 12000µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 28.5A @ 120Hz
Impedance -
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 6.102" (155.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 10
Other Names 493-3172

20:03:06 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.070,33000 1.070,33
10 1.035,30000 10.353,00
25 992,48760 24.812,19
50 973,02840 48.651,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback