Add To Favorites
Product Overview
Digi-Key Part Number 644-1274-1-ND
Quantity Available 4.825
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GA-25.000M-STD-CSK-4

Description CRYSTAL 25.0000MHZ 8PF SMD
Expanded Description 25MHz ±20ppm Crystal 8pF 50 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX5032GA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1274-1

04:41:06 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,05300 40,53
50 3,79120 189,56
100 3,35020 335,02
500 3,17394 1.586,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1274-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,56480
  • Digi-Reel® ? : 644-1274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback