Add To Favorites
Product Overview
Digi-Key Part Number 644-1264-1-ND
Quantity Available 2.787
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225GD-10.000M-STD-CRA-3

Description CRYSTAL 10.0000MHZ 8PF SMD
Expanded Description 10MHz ±50ppm Crystal 8pF 500 Ohm -40°C ~ 150°C AEC-Q200 Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX3225GD-STD-CRA-3
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225GD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 500 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1264-1

02:30:27 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 4,69000 46,90
50 4,38760 219,38
100 3,87730 387,73
500 3,67290 1.836,45
1.000 3,06075 3.060,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1264-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,68975
  • Digi-Reel® ? : 644-1264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback