Add To Favorites
Product Overview
Digi-Key Part Number 644-1065-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NX2520SA-32.000000MHZ

Description CRYSTAL 32.0000MHZ 10PF SMD
Expanded Description 32MHz ±10ppm Crystal 10pF 50 Ohm -10°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX2520SA 16-48MHz Spec
Catalog Page 1462 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX2520SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1065-1

20:17:09 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,10000 9,10
10 8,67300 86,73
50 8,47280 423,64
100 7,26250 726,25
500 7,06090 3.530,45
1.000 5,97149 5.971,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1065-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 5,13520
  • Digi-Reel® ? : 644-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback