Add To Favorites
Product Overview
Digi-Key Part Number 644-1161-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NX1612AA-26MHZ-TI2

Description CRYSTAL 26.0000MHZ 8PF SMD
Expanded Description 26MHz Crystal 8pF 150 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX1612AA Spec
Featured Product NX1612AA Series SMD Crystal
Catalog Page 1463 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX1612AA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±20ppm
Frequency Tolerance -
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.014" (0.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1161-1

02:13:02 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,33000 8,33
10 7,94500 79,45
50 7,76160 388,08
100 6,65280 665,28
500 6,46800 3.234,00
1.000 5,47008 5.470,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1161-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,87200
  • Digi-Reel® ? : 644-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback