Add To Favorites
Product Overview
Digi-Key Part Number 644-1088-1-ND
Quantity Available 13.965
Can ship immediately
Manufacturer

Manufacturer Part Number

NT3225SA-19.680000MHZ

Description OSC VCTCXO 19.68MHZ SMD
Expanded Description 19.68MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NT3225SA
Product Training Modules TXCO Portfolio
Catalog Page 1463 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NDK

Series NT3225SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 19.68MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 644-1088-1

06:38:52 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,34000 17,34
10 16,92000 169,20
50 16,11480 805,74
100 14,10070 1.410,07
500 13,69772 6.848,86
1.000 11,68333 11.683,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1088-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 10,62118
  • Digi-Reel® ? : 644-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback