Add To Favorites
Product Overview
Digi-Key Part Number 811-1921-5-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

UWR-5/2000-D24E-C

Description CONV DC/DC 5V 2000MA SGL E T/H
Expanded Description Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UWR, 6-10W
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2437 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UWR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 70°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 811-1921-5
UWR52000D24EC

10:15:02 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 529,20000 529,20
10 514,50000 5.145,00
25 498,55120 12.463,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback