Add To Favorites
Product Overview
Digi-Key Part Number 811-2698-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

UHE-5/5000-Q48-C

Description DC/DC TH 5A Q48-5.0V XHE
Expanded Description Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UHE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series UHE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 9-DIP Module, 8 Leads
Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
 
Additional Resources
Standard Package ? 11
Other Names 811-2698
UHE55000Q48C

23:55:01 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 433,30000 433,30
5 393,40000 1.967,00
10 361,90000 3.619,00
25 353,78000 8.844,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback