Add To Favorites
Product Overview
Digi-Key Part Number 811-2261-1-ND
Quantity Available 978
Can ship immediately
Manufacturer

Manufacturer Part Number

OKI-T/36W-W40N-C

Description CONV DC/DC 36W 5-15V NEG ON/OFF
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5.021 ~ 15.5 V 3A 19V - 40V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets OKI-T/36W-W40 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKI-T/36W-W40
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 19V
Voltage - Input (Max) 40V
Voltage - Output 1 5.021 ~ 15.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 36W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.82" L x 0.47" W x 0.34" H (20.8mm x 11.9mm x 8.64mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-2261-1

08:57:08 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,93000 76,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2261-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 74,66620
  • Digi-Reel® ? : 811-2261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback