Add To Favorites
Product Overview
Digi-Key Part Number 811-1627-5-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

NPH10S2412EIC

Description CONV DC/DC 10W24VIN 12.1VOUT DIP
Expanded Description Isolated Module DC DC Converter 1 Output 12.1V 830mA 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NPH10S Series
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2437 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series NPH10S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12.1V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 830mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.26" L x 0.98" W x 0.39" H (32.0mm x 24.9mm x 9.9mm)
Operating Temperature -40°C ~ 110°C
Efficiency 86%
 
Additional Resources
Standard Package ? 15
Other Names 811-1627-5

18:48:54 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 255,07000 255,07
5 253,80000 1.269,00
10 252,10800 2.521,08
25 249,28800 6.232,20
50 243,15460 12.157,73
100 230,88820 23.088,82
250 216,01284 54.003,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback