Add To Favorites
Product Overview
Digi-Key Part Number 811-1723-5-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

BWR-15/330-D12A-C

Description CONV DC/DC +/-15V +/-330MA DIP
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets BWR 7-10W, A-Series
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Catalog Page 2434 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series BWR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 330mA, 330mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 100°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
 
Additional Resources
Standard Package ? 16
Other Names 811-1723-5
BWR15330D12AC

09:08:54 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 507,15000 507,15
10 492,45000 4.924,50
25 483,93520 12.098,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback