Add To Favorites
Product Overview
Digi-Key Part Number 490-12516-1-ND
Quantity Available 7.976
Can ship immediately
Manufacturer

Manufacturer Part Number

TZY2Z030AC01R00

Description CAP TRIMMER 1.5-3PF 25V TOP ADJ
Expanded Description 1.5 ~ 3pF Trimmer Capacitor 25V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 1.5 ~ 3pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12516-1

19:48:51 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,14700 51,47
50 3,78580 189,29
100 3,00960 300,96
250 2,52420 631,05
500 2,28138 1.140,69
1.000 2,08722 2.087,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12516-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,45618
  • Digi-Reel® ? : 490-12516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback