Add To Favorites
Product Overview
Digi-Key Part Number 490-7153-6-ND
Quantity Available 2.257
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4Z250BB10R00

Description CAP TRIMMER 4-25PF 50V SMD
Expanded Description 4 ~ 25pF Trimmer Capacitor 50V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance Range 4 ~ 25pF
Adjustment Type Top Adjustment
Voltage - Rated 50V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 490-7153-6

15:30:24 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,65000 15,65
10 12,85900 128,59
50 11,28840 564,42
100 9,09380 909,38
250 7,52600 1.881,50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7153-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,33092
Send Feedback