Add To Favorites
Product Overview
Digi-Key Part Number 490-1989-1-ND
Quantity Available 6.769
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4Z100BA10R00

Description CAP TRIMMER 3-10PF 100V SMD
Expanded Description 3 ~ 10pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 3 ~ 10pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1989-1

06:20:11 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,54000 8,54
10 7,12600 71,26
50 5,76240 288,12
100 4,54930 454,93
250 3,79120 947,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1989-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 2,72972
  • Digi-Reel® ? : 490-1989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback