Add To Favorites
Product Overview
Digi-Key Part Number 490-7146-1-ND
Quantity Available 2.729
Can ship immediately
Manufacturer

Manufacturer Part Number

TZB4R500AB10R00

Description CAP TRIMMER 7-50PF 50V SMD
Expanded Description 7 ~ 50pF Trimmer Capacitor 50V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZB4
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 7 ~ 50pF
Adjustment Type Top Adjustment
Voltage - Rated 50V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7146

02:39:14 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,75000 15,75
10 12,89400 128,94
50 11,32040 566,02
100 9,11960 911,96
250 7,54740 1.886,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7146-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 5,34604
  • Digi-Reel® ? : 490-7146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback