Add To Favorites
Product Overview
Digi-Key Part Number 490-11902-1-ND
Quantity Available 1.543
Can ship immediately
Manufacturer

Manufacturer Part Number

SF2137E

Description SAW FILTER RF 869MHZ SM3030-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SF2137E
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 869MHz
Bandwidth 17MHz
Insertion Loss 2.8dB
Ratings -
Applications ISM
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11902-1

12:56:49 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,16000 13,16
10 12,70500 127,05
25 9,31840 232,96
50 9,10560 455,28
100 8,89350 889,35
250 8,04664 2.011,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11902-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 7,12250
  • Digi-Reel® ? : 490-11902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback