Add To Favorites
Product Overview
Digi-Key Part Number 583-1071-1-ND
Quantity Available 2.973
Can ship immediately
Manufacturer

Manufacturer Part Number

RO3101A

Description SAW RES 433.9200MHZ SMD
Expanded Description 433.92MHz SAW Resonator ±0.032ppm -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RO3101A
RoHS Information RO3xxxA Material Declaration
Catalog Page 591 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RO3101A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 433.92MHz
Frequency Stability ±0.032ppm
Frequency Tolerance ±75kHz
Features -
Capacitance -
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height 0.063" (1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 583-1071-1

03:59:25 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,40000 8,40
10 7,45500 74,55
50 6,96080 348,04
100 6,16000 616,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1071-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 5,54400
  • Digi-Reel® ? : 583-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback