Add To Favorites
Product Overview
Digi-Key Part Number 490-7113-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

RHEL81H104K1K1A03B

Description CAP CER 0.1UF 50V X8L RADIAL
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X8L Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RH
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.124" W (4.00mm x 3.15mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHEL81H104K1M1A03A-ND RHEL81H104K1M1A03A Murata Electronics North America Tape & Box (TB) ? 0
1,18160 2.000  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names 490-7113
RHEL81H104K1K1A03B-ND

13:49:01 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,03100 30,31
25 2,58440 64,61
50 2,28900 114,45
100 1,99430 199,43
250 1,69848 424,62
500 1,47700 738,50
1.000 1,25545 1.255,45
5.000 1,10775 5.538,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback