Add To Favorites
Product Overview
Digi-Key Part Number 583-1177-1-ND
Quantity Available 17.562
Can ship immediately
Manufacturer

Manufacturer Part Number

RF3608D

Description FILTER SAW RF 426.4MHZ SM3838-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RF3608D
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 426.4MHz
Bandwidth 19.5MHz
Insertion Loss 1.8dB
Ratings -
Applications TRC105 Transceiver
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583-1177-1

15:02:55 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 9,70200 97,02
25 7,11480 177,87
50 6,95380 347,69
100 6,79140 679,14
250 6,14460 1.536,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1177-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 5,43900
  • Digi-Reel® ? : 583-1177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback