Add To Favorites
Product Overview
Digi-Key Part Number 583-1195-1-ND
Quantity Available 7.203
Can ship immediately
Manufacturer

Manufacturer Part Number

RF1432C

Description NARROWBAND SAW FILTER, SM5050-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RF1432C
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 319.5MHz
Bandwidth 600kHz
Insertion Loss 1.8dB
Ratings -
Applications Wireless
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.067" (1.70mm)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583-1195-1

06:36:18 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,39000 12,39
10 12,01200 120,12
25 8,80880 220,22
50 8,60860 430,43
100 8,40840 840,84
250 7,60760 1.901,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1195-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 6,73400
  • Digi-Reel® ? : 583-1195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback