Add To Favorites
Product Overview
Digi-Key Part Number 583-1065-1-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

RF1419D

Description NARROWBAND FILTER, SM3838-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RF1419D
Catalog Page 591 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 403.5MHz
Bandwidth 7.5MHz
Insertion Loss 1.6dB
Ratings -
Applications Medical
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.055" (1.40mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 583-1065-1

09:40:14 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,36000 21,36
10 20,70600 207,06
25 15,18560 379,64
50 14,83880 741,94
100 14,49410 1.449,41
250 13,11384 3.278,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1065-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 11,60782
  • Digi-Reel® ? : 583-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback