Add To Favorites
Product Overview
Digi-Key Part Number 490-7549-1-ND
Quantity Available 3.064
Can ship immediately
Manufacturer

Manufacturer Part Number

RCER71H472K0DBH03A

Description CAP CER 4700PF 50V X7R RADIAL
Expanded Description 4700pF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12128-ND RCER71H472K0A2H03B Murata Electronics North America Bulk ? 331 - Immediate
2,54000 1
Additional Resources
Standard Package ? 1
Other Names 490-7549-1

03:35:27 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,46000 24,60
50 1,49180 74,59
100 1,22880 122,88
250 0,98304 245,76
500 0,89536 447,68
1.000 0,80751 807,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7549-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,63196
Send Feedback