Add To Favorites
Product Overview
Digi-Key Part Number 490-7393-1-ND
Quantity Available 9.407
Can ship immediately
Manufacturer

Manufacturer Part Number

RCE5C1H561J0M1H03A

Description CAP CER 560PF 50V NP0 RADIAL
Expanded Description 560pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12854-ND RCE5C1H561J0K1H03B Murata Electronics North America Bulk ? 997 - Immediate
3,08000 1
Additional Resources
Standard Package ? 1
Other Names 490-7393-1

20:36:51 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,03000 20,30
25 1,73040 43,26
50 1,53160 76,58
100 1,33420 133,42
250 1,13680 284,20
500 0,98854 494,27
1.000 0,84028 840,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7393-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,77364
Send Feedback