Add To Favorites
Product Overview
Digi-Key Part Number 490-7380-1-ND
Quantity Available 1.331
Can ship immediately
Manufacturer

Manufacturer Part Number

RCE5C1H3R0C0DBH03A

Description CAP CER 3PF 50V NP0 RADIAL
Expanded Description 3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCE5C1H3R0C0A2H03B-ND RCE5C1H3R0C0A2H03B Murata Electronics North America Bulk ? 0
0,78137 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-7380-1

16:49:17 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 3,03800 30,38
50 1,84520 92,26
100 1,51900 151,90
250 1,21548 303,87
500 1,10698 553,49
1.000 0,99841 998,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7380-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,78138
Send Feedback