Add To Favorites
Product Overview
Digi-Key Part Number 490-12621-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PKGS-00LDP1-R

Description SENSOR SHOCK
Expanded Description Vibration, Piezo Film Shock Sensor 0 ~ 50G 0.840pC/G Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PKGS-00LDP1-R Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Sensor Type Vibration, Piezo Film
Sensing Range 0 ~ 50G
Sensitivity 0.840pC/G
Output Type Voltage
Power - Rated -
Operating Temperature 0°C ~ 70°C (TA)
Features -
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12621-1

08:23:21 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,72000 13,72
10 10,75900 107,59
25 9,27080 231,77
50 8,02900 401,45
100 7,28420 728,42
250 6,62200 1.655,50
500 6,12542 3.062,71
1.000 5,46315 5.463,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12621-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,96650
  • Digi-Reel® ? : 490-12621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback