Add To Favorites
Product Overview
Digi-Key Part Number 490-6991-1-ND
Quantity Available 7.151
Can ship immediately
Manufacturer

Manufacturer Part Number

NFW31SP506X1E4L

Description FILTER LC(PI) 50MHZ SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200mA 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFW31SP Series (1206 Size)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFW31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value 10dB @ 100MHz
Resistance - Channel (Ohms) -
Current 200mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6991-1

16:21:55 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 4,71600 47,16
50 3,49120 174,56
100 3,14220 314,22
250 2,79292 698,23
500 2,61852 1.309,26
1.000 2,26932 2.269,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6991-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,06304
  • Digi-Reel® ? : 490-6991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback