• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-12816-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NFM41CC221U2A3L

Description CAP FEEDTHRU 220PF 100V 1806
Expanded Description 220pF Feed Through Capacitor 100V 300mA 1806 (4516 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NFM41C Series
PCN Obsolescence/ EOL NFM,NFA31,NFR21 Series 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM41
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 220pF
Tolerance -20%, +50%
Voltage - Rated 100V
Current 300mA
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1806 (4516 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max) 0.047" (1.20mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 490-12816-1

17:51:07 2-21-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12816-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,80224
Send Feedback