• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-2532-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NFM21CC220U1H3D

Description CAP FEEDTHRU 22PF 20% 50V 0805
Expanded Description 22pF Feed Through Capacitor 50V 700mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM21
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 22pF
Tolerance ±20%
Voltage - Rated 50V
Current 700mA
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2532-1

14:49:02 1-22-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2532-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95175
Send Feedback