Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-6963-1-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM18CC220U1C3D

Description CAP FEEDTHRU 22PF 20% 16V 0603
Expanded Description 22pF Feed Through Capacitor 16V 400mA 300 mOhm 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NFM18CC Series
PCN Obsolescence/ EOL NFM,NFA31,NFR21 Series 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM18
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 22pF
Tolerance ±20%
Voltage - Rated 16V
Current 400mA
DC Resistance (DCR) (Max) 300 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6963-1

13:27:33 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 1,93900 19,39
50 1,50160 75,08
100 1,33530 133,53
250 1,20188 300,47
500 1,10178 550,89
1.000 0,93476 934,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6963-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,81946
Send Feedback