• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-11830-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NFA31GD1011014D

Description FILTER RC 100 OHM/100PF SMD
Expanded Description RC EMI Filter 1st Order Low Pass 4 Channel R = 100 Ohms, C = 100pF 15mA 1206 (3216 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NFA31G Series
PCN Obsolescence/ EOL NFM,NFA31,NFR21 Series 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFA31
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Low Pass
Filter Order 1st
Technology RC
Number of Channels 4
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 100
Current 15mA
Values R = 100 Ohms, C = 100pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 6V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Array, 10 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11830-1

02:45:31 2-24-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11830-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,99152
Send Feedback