Add To Favorites
Product Overview
Digi-Key Part Number 490-6940-1-ND
Quantity Available 12.680
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15XV103J03RC

Description NTC THERMISTOR 10K OHM 5% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3900K
B25/75 -
B25/85 3934K
B25/100 3944K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-6940-1

02:43:04 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
5 0,92400 4,62
10 0,82600 8,26
25 0,75880 18,97
50 0,60760 30,38
100 0,52080 52,08
500 0,45598 227,99
1.000 0,39088 390,88
5.000 0,34742 1.737,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6940-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28623
  • Digi-Reel® ? : 490-6940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback