Add To Favorites
Product Overview
Digi-Key Part Number 490-6939-1-ND
Quantity Available 36.778
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15XC470E03RC

Description NTC THERMISTOR 47 OHM 3% 0402
Expanded Description NTC Thermistor 47 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP15
Part Status Active
Resistance in Ohms @ 25°C 47
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 3100K
B25/75 -
B25/85 3128K
B25/100 3136K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-6939-1

23:43:53 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,85300 8,53
25 0,78400 19,60
50 0,62740 31,37
100 0,53790 53,79
250 0,49292 123,23
500 0,47066 235,33
1.000 0,40340 403,40
2.500 0,38101 952,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6939-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,29543
  • Digi-Reel® ? : 490-6939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback