Add To Favorites
Product Overview
Digi-Key Part Number 490-5968-1-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

LXDC3EP25A-109

Description DC/DC CONVERT 2.5V 1A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 3V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXDC3EP Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LXDC3EP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output 1 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 3W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, UVLO
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.138" L x 0.126" W x 0.051" H (3.50mm x 3.20mm x 1.30mm)
Operating Temperature -30°C ~ 85°C
Efficiency 94%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5968-1

19:18:42 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,36000 17,36
5 17,15000 85,75
10 16,90500 169,05
25 16,42200 410,55
50 15,93900 796,95
100 15,45600 1.545,60
250 14,97300 3.743,25
500 14,00700 7.003,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5968-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 13,52400
  • Digi-Reel® ? : 490-5968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback