Add To Favorites
Product Overview
Digi-Key Part Number 490-5966-1-ND
Quantity Available 1.177
Can ship immediately
Manufacturer

Manufacturer Part Number

LXDC3EP15A-105

Description DC/DC CONVERT 1.5V 1A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1A 2.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXDC3EP Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LXDC3EP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 3W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, UVLO
Operating Temperature -30°C ~ 100°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.138" L x 0.126" W x 0.051" H (3.50mm x 3.20mm x 1.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5966-1

11:03:53 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,41000 18,41
5 18,15800 90,79
10 17,89200 178,92
25 17,36840 434,21
50 16,84200 842,10
100 16,31630 1.631,63
250 15,79004 3.947,51
500 14,73724 7.368,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5966-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 13,52400
  • Digi-Reel® ? : 490-5966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback