Add To Favorites
Product Overview
Digi-Key Part Number 490-5794-1-ND
Quantity Available 5.299
Can ship immediately
Manufacturer

Manufacturer Part Number

LXDC2HL30A-054

Description DC/DC CONVERTER 3V 400MA SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 3V 400mA 2.3V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXDC2HL Series
Featured Product LXDC2HL, 2UR, and 3EP Series Micro DC-DC Converters
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LXDC2HL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, UVLO
Mounting Type Surface Mount
Package / Case 4-SMD Module
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5794-1

18:54:01 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
5 7,01400 35,07
10 6,92300 69,23
25 6,72280 168,07
50 6,52540 326,27
100 6,32800 632,80
250 6,13032 1.532,58
500 5,73482 2.867,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5794-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,53700
  • Digi-Reel® ? : 490-5794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback