Add To Favorites
Product Overview
Digi-Key Part Number 490-5685-1-ND
Quantity Available 1.332
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2UAS33NJ00L

Description FIXED IND 33NH 1A 140 MOHM SMD
Expanded Description 33nH Unshielded Wirewound Inductor 1A 140 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 33nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max) 0.080" (2.03mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5685-1

18:59:05 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,96800 29,68
25 2,75800 68,95
50 2,33240 116,62
100 2,12100 212,10
250 1,99332 498,33
500 1,78136 890,68
1.000 1,44207 1.442,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5685-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,63000
  • Digi-Reel® ? : 490-5685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback