Add To Favorites
Product Overview
Digi-Key Part Number 490-5684-1-ND
Quantity Available 1.907
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2UAS27NJ00L

Description FIXED IND 27NH 1A 130 MOHM SMD
Expanded Description 27nH Unshielded Wirewound Inductor 1A 130 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQW2UA Series
Product Training Modules Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 27nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 55 @ 350MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max) 0.080" (2.03mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5684-1

22:20:15 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,57500 15,75
25 1,40000 35,00
50 1,22500 61,25
100 1,13750 113,75
250 1,05000 262,50
500 0,99750 498,75
750 0,91000 682,50
1.000 0,80500 805,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5684-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,63000
  • Digi-Reel® ? : 490-5684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback