Add To Favorites
Product Overview
Digi-Key Part Number 490-5683-1-ND
Quantity Available 4.640
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2UAS22NJ00L

Description FIXED IND 22NH 1A 120 MOHM SMD
Expanded Description 22nH Unshielded Wirewound Inductor 1A 120 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 22nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 55 @ 350MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max) 0.080" (2.03mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5683-1

16:59:52 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,20500 22,05
25 1,92640 48,16
50 1,65200 82,60
100 1,51410 151,41
250 1,37676 344,19
500 1,29416 647,08
1.000 0,99127 991,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5683-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,63000
  • Digi-Reel® ? : 490-5683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback