Add To Favorites
Product Overview
Digi-Key Part Number 490-12086-1-ND
Quantity Available 974
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BHN18NK13L

Description FIXED IND 18.8NH 1A 50 MOHM SMD
Expanded Description 18.8nH Unshielded Wirewound Inductor 1A 50 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Chip RF Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 18.8nH
Tolerance ±10%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq 40 @ 250MHz
Frequency - Self Resonant 2.6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max) 0.070" (1.78mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12086-1

06:59:18 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,09500 30,95
25 2,74960 68,74
50 2,40540 120,27
100 2,23410 223,41
250 2,06228 515,57
500 1,95906 979,53
750 1,78723 1.340,42
1.000 1,58096 1.580,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12086-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,23728
  • Digi-Reel® ? : 490-12086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback