Add To Favorites
Product Overview
Digi-Key Part Number 490-5674-1-ND
Quantity Available 1.211
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BASR47J00L

Description FIXED IND 470NH 250MA 1.76 OHM
Expanded Description 470nH Unshielded Wirewound Inductor 250mA 1.76 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQW2BA Series
Product Training Modules Chip RF Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 470nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.76 Ohm Max
Q @ Freq 33 @ 100MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2015 Metric)
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-5674-1

09:29:59 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,62200 16,22
25 1,46080 36,52
50 1,26480 63,24
100 1,13510 113,51
250 1,05412 263,53
500 0,97290 486,45
750 0,92431 693,23
1.000 0,84318 843,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5674-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,68103
  • Digi-Reel® ? : 490-5674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback