Add To Favorites
Product Overview
Digi-Key Part Number 490-6899-1-ND
Quantity Available 11.223
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN56NG00D

Description FIXED IND 56NH 360MA 350 MOHM
Expanded Description 56nH Unshielded Wirewound Inductor 360mA 350 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 56nH
Tolerance ±2%
Current Rating 360mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 38 @ 200MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6899-1

01:02:12 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,15500 11,55
25 1,03880 25,97
50 0,90160 45,08
100 0,80850 80,85
250 0,75068 187,67
500 0,69300 346,50
750 0,65837 493,78
1.000 0,60060 600,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6899-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,41580
  • Digi-Reel® ? : 490-6899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback