Add To Favorites
Product Overview
Digi-Key Part Number 490-6890-1-ND
Quantity Available 13.066
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN3N9C00D

Description FIXED IND 3.9NH 850MA 59 MOHM
Expanded Description 3.9nH Unshielded Wirewound Inductor 850mA 59 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.9nH
Tolerance ±0.2nH
Current Rating 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 59 mOhm Max
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6890-1

19:47:49 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,16300 11,63
25 1,04640 26,16
50 0,90800 45,40
100 0,81430 81,43
250 0,75604 189,01
500 0,69796 348,98
750 0,66308 497,31
1.000 0,60489 604,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6890-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,41877
  • Digi-Reel® ? : 490-6890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback