Add To Favorites
Product Overview
Digi-Key Part Number 490-6857-1-ND
Quantity Available 48.968
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN10NG10D

Description FIXED IND 10NH 800MA 58 MOHM SMD
Expanded Description 10nH Unshielded Wirewound Inductor 800mA 58 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 10nH
Tolerance ±2%
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 58 mOhm Max
Q @ Freq 38 @ 250MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6857-1

07:41:59 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,21800 12,18
25 1,08080 27,02
50 0,91980 45,99
100 0,81130 81,13
250 0,74396 185,99
500 0,67620 338,10
1.000 0,56798 567,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6857-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,43470
  • Digi-Reel® ? : 490-6857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback