Add To Favorites
Product Overview
Digi-Key Part Number 490-6845-1-ND
Quantity Available 26.985
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN7N3H00D

Description FIXED IND 7.3NH 570MA 130 MOHM
Expanded Description 7.3nH Unshielded Wirewound Inductor 570mA 130 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 7.3nH
Tolerance ±3%
Current Rating 570mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6845-1

00:30:35 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,10000 21,00
25 1,83680 45,92
50 1,57360 78,68
100 1,44270 144,27
250 1,31124 327,81
500 1,23256 616,28
1.000 0,94409 944,09
5.000 0,83922 4.196,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6845-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,72587
  • Digi-Reel® ? : 490-6845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback