Add To Favorites
Product Overview
Digi-Key Part Number 490-6825-1-ND
Quantity Available 44.265
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN4N7B00D

Description FIXED IND 4.7NH 750MA 70 MOHM
Expanded Description 4.7nH Unshielded Wirewound Inductor 750mA 70 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 4.7nH
Tolerance ±0.1nH
Current Rating 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6825-1

16:01:01 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,15500 11,55
25 1,03880 25,97
50 0,90160 45,08
100 0,80850 80,85
250 0,75068 187,67
500 0,69300 346,50
750 0,65837 493,78
1.000 0,60060 600,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6825-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,36960
  • Digi-Reel® ? : 490-6825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback