Add To Favorites
Product Overview
Digi-Key Part Number 490-6811-1-ND
Quantity Available 5.825
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN3N6C10D

Description FIXED IND 3.6NH 900MA 40 MOHM
Expanded Description 3.6nH Unshielded Wirewound Inductor 900mA 40 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.6nH
Tolerance ±0.2nH
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 9.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6811-1

06:32:36 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,26700 12,67
25 1,12840 28,21
50 0,95900 47,95
100 0,84700 84,70
250 0,77616 194,04
500 0,70560 352,80
1.000 0,59269 592,69
5.000 0,47981 2.399,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6811-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,40320
  • Digi-Reel® ? : 490-6811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback