Add To Favorites
Product Overview
Digi-Key Part Number 490-6795-1-ND
Quantity Available 9.584
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN2N2D10D

Description FIXED IND 2.2NH 1A 27 MOHM SMD
Expanded Description 2.2nH Unshielded Wirewound Inductor 1A 27 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 2.2nH
Tolerance ±0.5nH
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 27 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 14GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6795-1

08:17:13 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,21100 12,11
25 1,08640 27,16
50 0,94220 47,11
100 0,84560 84,56
250 0,78484 196,21
500 0,72450 362,25
750 0,68824 516,18
1.000 0,62790 627,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6795-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,38640
  • Digi-Reel® ? : 490-6795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback